| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WN1 |
630-M09-340-WN1
| Heilind Number: | EDA630-M09-340-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of nine gold-plated contacts, ensuring reliable signal transmission. Its through-hole mount type with PC tail termination offers easy and secure installation. Constructed with a durable steel shell plated with nickel, it guarantees longevity in even the most demanding environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component, perfect for industrial and commercial use.

