| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WN2 |
630-M09-340-WN2
| Heilind Number: | EDA630-M09-340-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle features two rows of gold-plated contacts, ensuring reliable data transmission with a 5A amperage rating. Its durable steel shell with nickel plating guarantees longevity, even in demanding environments with an operating temperature range of -55 to 125°C. Designed for easy installation, it boasts a 4-40 threaded insert mount type and PC tail termination method. With nine positions available, this connector offers versatile connectivity options for your applications. Trust in its quality and performance for seamless integration in your projects.

