| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WN3 |
630-M09-340-WN3
| Heilind Number: | EDA630-M09-340-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability in demanding environments. Featuring two rows of contacts with PC Tail termination and gold plating, it guarantees reliable signal transmission with minimal signal loss. With a current rating of 5A, this connector is suitable for power and data transmission. Its 4-40 Threaded Insert mount type with Boardlocks_1 offers secure attachment to PCBs, while the operating temperature range of -55 to 125°C ensures functionality in extreme conditions. Perfect for use in industrial, aerospace, and telecommunications settings, this connector is a versatile and essential component for your connectivity needs. Dress up your rack with a Right Angle D-Sub Connector.

