| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WN5 |
630-M09-340-WN5
| Heilind Number: | EDA630-M09-340-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, the perfect solution for high-performance applications. This receptacle, featuring a durable steel shell with nickel plating, ensures reliable signal transmission in demanding environments. With a 5A amperage rating and gold contact plating, it guarantees efficient power delivery. Its two-row design with 9 positions offers ample connectivity options, while the 4-40 threaded standoff and boardlocks ensure secure mounting. Ideal for industrial and commercial use, this connector operates flawlessly in a wide temperature range from -55 to 125°C. Trust in its quality for seamless data transfer in your projects.

