| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WN6 |
630-M09-340-WN6
| Heilind Number: | EDA630-M09-340-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient data transmission. This receptacle features two rows of nine positions, ensuring reliable performance in demanding applications. With a 4-40 threaded standoff mount type and PC tail termination method, installation is a breeze. The gold contact plating and nickel shell plating guarantee optimal conductivity and durability. Crafted from steel, the connector is rugged and dependable, suitable for a wide range of environments. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

