| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WT2 |
630-M09-340-WT2
| Heilind Number: | EDA630-M09-340-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance essential for electronic applications. Designed for durability and precision, this receptacle features two rows and 9 positions, ensuring seamless data transmission. With a maximum amperage of 5A, it offers reliable power delivery. The 4-40 Threaded Insert mount type guarantees secure installation, while the PC Tail termination method simplifies connection. Gold contact plating and tin shell plating optimize signal integrity, even in demanding environments. Constructed from robust steel and operating flawlessly within a wide temperature range of -55 to 125°C, this connector is a dependable choice for professional and industrial use. Upgrade your system with this versatile component and experience seamless performance like never before.

