| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-340-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-340-WT4 |
630-M09-340-WT4
| Heilind Number: | EDA630-M09-340-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-340-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various applications. This receptacle boasts high performance with a 5A amperage rating, featuring two rows of 9 positions for efficient signal transmission. Its PC Tail termination method ensures secure connections, while gold contact plating guarantees reliable conductivity. The durable steel shell, plated with tin, offers robust protection in industrial environments. With a wide operating temperature range of -55 to 125°C, this connector is suited for both standard and extreme conditions. Upgrade your setup with this essential component for seamless data transfer.

