| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BN1 |
630-M09-640-BN1
| Heilind Number: | EDA630-M09-640-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. Featuring a receptacle gender, it offers secure and reliable connections with a 5A amperage rating. With two rows and through-hole mount type, installation is efficient and sturdy. The PC tail termination method ensures easy integration, while gold contact plating and nickel shell plating guarantee optimal signal transmission. With nine positions, this connector is versatile and suitable for various setups. Constructed with durable steel shell material, it withstands harsh environments with an operating temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

