| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BN3 |
630-M09-640-BN3
| Heilind Number: | EDA630-M09-640-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Meet your connectivity needs with our Right Angle D-Sub Connector. Designed for efficient power transmission, this receptacle connector features two rows for enhanced connectivity. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure installation, while the PC Tail termination method simplifies assembly. With contact plating in gold and shell plating in nickel, you can trust in its durability for long-term use. The steel shell material guarantees robustness, even in challenging environments with an operating temperature range of -55 to 125 °C. Perfect for various applications, this connector is a reliable solution for your connectivity requirements.

