| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BN5 |
630-M09-640-BN5
| Heilind Number: | EDA630-M09-640-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Experience superior connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a 2-row configuration, perfect for high-density applications. With a rugged steel shell and nickel plating, it ensures durability and reliability in any environment. The PC tail termination method and gold contact plating guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with this essential component.

