| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BN6 |
630-M09-640-BN6
| Heilind Number: | EDA630-M09-640-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle is designed for optimal signal transmission, with gold-plated contacts ensuring reliable conductivity. With two rows and nine positions, it offers versatility for various applications. The rugged steel shell, plated with nickel, guarantees durability in demanding environments. Featuring a 4-40 Threaded Standoff mount and PC Tail termination method, installation is secure and straightforward. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and performance of our D-Sub Connector for seamless connectivity in your projects.

