| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BT1 |
630-M09-640-BT1
| Heilind Number: | EDA630-M09-640-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a sleek design and durable construction, this receptacle is perfect for various applications. Featuring two rows and nine positions, it offers ample connectivity options. The through-hole mount type ensures secure installation, while the PC tail termination method allows for easy and efficient assembly. Gold contact plating guarantees optimal signal transmission, while tin shell plating adds an extra layer of protection. Made of high-quality steel, this connector is built to last, withstanding even the harshest operating environments. From industrial machinery to telecommunications equipment, trust in the performance of our D-Sub Connector for seamless connectivity.

