| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BT2 |
630-M09-640-BT2
| Heilind Number: | EDA630-M09-640-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with this Right Angle D-Sub Connector. Designed for efficiency and durability, it features a 2-row receptacle with a 4-40 threaded insert mount type, ideal for secure installations. With a PC tail termination method and gold contact plating, it ensures reliable signal transmission. The steel shell construction with tin plating offers robust protection in diverse environments. Boasting 9 positions and an operating temperature range of -55 to 125 °C, this connector is a versatile solution for various applications. Stay connected with confidence.

