| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BT3 |
630-M09-640-BT3
| Heilind Number: | EDA630-M09-640-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a receptacle gender and two rows for efficient organization, this connector is designed for optimal performance. Featuring a 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment, it ensures stability in any application. The PC Tail termination method and gold contact plating guarantee reliable signal transmission, while the tin shell plating offers durability. With nine positions, steel shell material, and an operating temperature range of -55 to 125 °C, this connector is built to withstand harsh environments. Trust in its quality for seamless connectivity in your electronic systems.

