| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-BT5 |
630-M09-640-BT5
| Heilind Number: | EDA630-M09-640-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and reliable data transmission. Designed for high-performance applications, this receptacle features a robust steel shell with tin plating for durability in demanding environments. With a 5 A amperage rating and gold-plated contacts, it ensures efficient power delivery and signal integrity. Its two-row, 9-position layout offers versatility for various connections. Utilizing PC tail termination and 4-40 threaded standoff mount type with boardlocks, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable solution for your industrial or commercial needs. Elevate your connectivity standards with this essential D-Sub connector.

