| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GN3 |
630-M09-640-GN3
| Heilind Number: | EDA630-M09-640-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for a wide range of applications. Featuring a receptacle gender, two rows, and a mount type with 4-40 threaded inserts and boardlocks, it ensures secure and stable connections. The PC tail termination method and gold contact plating guarantee excellent conductivity, while the nickel shell plating and steel shell material offer robust protection. With 9 positions and an amperage rating of 5 A, this connector is suitable for various power and signal transmission requirements. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for demanding environments. Upgrade your connectivity with our high-quality D-Sub Connector.

