| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GN4 |
630-M09-640-GN4
| Heilind Number: | EDA630-M09-640-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features a durable steel shell with nickel plating for reliable signal transmission. With 9 gold-plated positions, it ensures optimal conductivity for your applications. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for various industrial and commercial settings. Upgrade your setup with this essential component for efficient data transmission.

