| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GN6 |
630-M09-640-GN6
| Heilind Number: | EDA630-M09-640-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic interface needs. With a sleek design and durable construction, this receptacle boasts 9 positions across 2 rows, ensuring seamless data transmission. Its 4-40 Threaded Standoff mount type offers easy installation, while the PC Tail termination method guarantees secure connections. Plated with gold for optimal conductivity and nickel for added durability, this connector operates flawlessly in temperatures ranging from -55 to 125°C. Elevate your connectivity game with this essential component.

