| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GT1 |
630-M09-640-GT1
| Heilind Number: | EDA630-M09-640-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, this receptacle boasts a durable steel shell with a protective tin plating. With a PC Tail termination method and gold contact plating, it ensures reliable and secure connections in any application. Featuring two rows and 9 positions, it offers ample versatility for your connectivity needs. Operating efficiently in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Upgrade your setup with this essential connector for seamless data transmission.

