| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GT2 |
630-M09-640-GT2
| Heilind Number: | EDA630-M09-640-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. This receptacle boasts a sturdy steel shell with a durable tin plating, ensuring long-lasting performance in a wide range of environments. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. Featuring 9 gold-plated positions, it guarantees optimal conductivity for your applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for demanding industrial and commercial settings. Trust in its 5A amperage and dual-row design for efficient power and signal transmission. Upgrade your connectivity with this high-quality D-Sub Connector.

