| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GT3 |
630-M09-640-GT3
| Heilind Number: | EDA630-M09-640-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for seamless integration on your circuit board. With a 5 A amperage rating and PC Tail termination method, it ensures reliable power and signal transmission. The gold-plated contacts provide high conductivity, while the steel shell with tin plating offers durability and corrosion resistance. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Complete with 4-40 Threaded Insert and Boardlocks_1 for secure mounting, this connector is essential for efficient data transfer in your applications.

