| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-GT4 |
630-M09-640-GT4
| Heilind Number: | EDA630-M09-640-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-GT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With a 5A amperage rating, it ensures reliable power transmission. The receptacle gender and two rows offer versatility in your connections. Its 4-40 Threaded Insert_1 mount type and PC Tail termination method guarantee secure and efficient installation. Featuring gold contact plating and tin shell plating, it ensures excellent conductivity and durability. With nine positions and a steel shell material, it provides ample connectivity options and robust construction. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is ideal for various industrial applications. Elevate your connectivity experience with this high-quality D-Sub Connector.

