| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LN2 |
630-M09-640-LN2
| Heilind Number: | EDA630-M09-640-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for your connectivity needs. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating, ensuring reliable conductivity in any environment. With 9 gold-plated contacts and a 4-40 threaded insert mount, it offers secure and stable connections. Perfect for industrial use, it can handle up to 5A of current and operates smoothly in temperatures ranging from -55 to 125°C. Trust in this connector for seamless data transmission and power distribution in your projects.

