| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LN4 |
630-M09-640-LN4
| Heilind Number: | EDA630-M09-640-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LN4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile essential for electronic applications. Designed for optimal performance, this receptacle features two rows of contacts, accommodating nine positions for seamless data transmission. With a durable steel shell and nickel plating, it ensures reliability in various environments. The 4-40 threaded insert mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold contact plating guarantees high conductivity, making it ideal for signal and power connections. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a dependable choice for demanding industrial and commercial settings. Upgrade your connectivity solutions with this premium D-Sub Connector.

