| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LN6 |
630-M09-640-LN6
| Heilind Number: | EDA630-M09-640-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in your electronic assemblies. This receptacle features dual rows with a total of 9 positions, ensuring efficient signal transmission. With a sturdy steel shell and durable nickel plating, it offers reliable performance in various environments. The 4-40 Threaded Standoff mount type and PC Tail termination method make installation easy and secure. Gold contact plating guarantees excellent conductivity, while accommodating an amperage of 5 A. Operating flawlessly within a wide temperature range from -55 to 125 °C, this connector is ideal for demanding applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your connectivity solutions with this essential component.

