| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LT1 |
630-M09-640-LT1
| Heilind Number: | EDA630-M09-640-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for efficient data transfer in demanding environments. This receptacle boasts a sturdy steel shell with gold-plated contacts, ensuring reliable performance even in high-vibration settings. With a two-row design and nine positions, it accommodates multiple connections with ease. Suitable for through-hole mounting with PC tail termination, it offers seamless integration into your electronic systems. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is ideal for industrial and rugged applications where durability is paramount. Upgrade your connectivity solutions with this high-quality D-Sub connector.

