| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LT3 |
630-M09-640-LT3
| Heilind Number: | EDA630-M09-640-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in demanding applications. With a secure 4-40 Threaded Insert mount type featuring Boardlocks, this receptacle connector ensures a stable connection. Its PC Tail termination method guarantees reliable signal transmission, while gold contact plating offers superior conductivity. Constructed with a steel shell and tin plating, it provides durability and corrosion resistance. With 9 positions across 2 rows, it accommodates multiple connections. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable solution for your connectivity needs.

