| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-LT5 |
630-M09-640-LT5
| Heilind Number: | EDA630-M09-640-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-LT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for high-performance applications. This receptacle features a 4-40 Threaded Standoff mount type with Boardlocks, ensuring secure attachment to your board. With a 5 A amperage rating and gold contact plating, it guarantees reliable signal transmission. The two rows of 9 positions each offer ample connectivity options, while the durable steel shell with tin plating ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic setups. Upgrade your connectivity game with this D-Sub Connector.

