| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WN1 |
630-M09-640-WN1
| Heilind Number: | EDA630-M09-640-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and durable solution for your electronic devices. With a sleek design and two rows of pins, this receptacle offers seamless integration on printed circuit boards. Featuring PC Tail termination and gold-plated contacts, it ensures optimal signal transmission and longevity. The nickel-plated steel shell guarantees robust protection in demanding environments. With 9 positions and a 5A amperage rating, it's suitable for a variety of applications. Operating efficiently in temperatures ranging from -55°C to 125°C, it's perfect for industrial and commercial use. Elevate your connectivity game with this essential component.

