| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WN5 |
630-M09-640-WN5
| Heilind Number: | EDA630-M09-640-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features 9 gold-plated contact positions, ensuring reliable data transmission. Its durable steel shell, nickel-plated for added resilience, can withstand operating temperatures ranging from -55 to 125°C. With a 5A amperage capacity, it's suitable for various power and signal applications. The 2-row, 4-40 threaded standoff mount type with boardlocks offers secure and stable installation. Utilizing PC tail termination method, it guarantees easy and efficient connectivity. Perfect for industrial or commercial use, this connector is a versatile solution for your connectivity needs.

