| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WN6 |
630-M09-640-WN6
| Heilind Number: | EDA630-M09-640-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WN6 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability and reliable performance. With two rows and nine positions, it offers ample connectivity options. The 4-40 threaded standoff mount type facilitates secure installation, while the PC tail termination method simplifies wiring. Gold contact plating guarantees optimal signal transmission, even in demanding environments. Rated for 5A and operating in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component.

