| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WT2 |
630-M09-640-WT2
| Heilind Number: | EDA630-M09-640-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamless data transmission. Designed for reliability, it features a two-row, 9-position receptacle with PC Tail termination for secure connections. With a 5A amperage rating and gold contact plating, it ensures efficient power delivery while maintaining signal integrity. The rugged steel shell with tin plating guarantees durability in harsh environments, with an operating temperature range of -55 to 125°C. Whether it's for industrial machinery or telecommunications systems, this connector is your trusted solution for high-performance connectivity.

