| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WT3 |
630-M09-640-WT3
| Heilind Number: | EDA630-M09-640-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimum performance in demanding environments. This receptacle features two rows for secure attachment, with a 4-40 Threaded Insert and Boardlocks_1 for sturdy mounting. Its PC Tail termination method ensures reliable connectivity, while the gold-plated contacts guarantee efficient signal transmission. The steel shell with tin plating offers durability, making it suitable for a wide range of applications. With a 9-position configuration and a 5A amperage rating, this connector is a versatile solution for your connectivity needs. Operating seamlessly in temperatures ranging from -55 to 125°C, it is a dependable choice for industrial and commercial use. Upgrade your setups with this high-quality connector for robust and efficient performance.

