| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M09-640-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M09-640-WT4 |
630-M09-640-WT4
| Heilind Number: | EDA630-M09-640-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M09-640-WT4 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 9 machined socket type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for high performance, this receptacle boasts a 5A amperage rating, making it ideal for demanding applications. With two rows of contacts and a durable steel shell, it ensures reliable connectivity in any environment. The 4-40 threaded insert mount type offers secure installation, while the PC tail termination method simplifies assembly. Gold-plated contacts guarantee optimal signal transmission, while the tin-plated shell provides corrosion resistance. With nine positions available, it accommodates multiple connections with ease. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a versatile solution for your connectivity needs. Elevate your projects with our premium D-Sub Connector.

