| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-BN1 |
630-M15-240-BN1
| Heilind Number: | EDA630-M15-240-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-BN1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for demanding applications. Engineered for optimal signal transmission, this receptacle boasts a robust construction and gold flash contact plating for reliable performance. Featuring two rows and 15 positions, it ensures versatility in your design. With a through-hole mount type and PC tail termination method, installation is a breeze. The steel shell with nickel plating guarantees durability, even in harsh environments. Operable within a wide temperature range of -55 to 125 °C, it's suitable for various industrial settings. Upgrade your system with this essential component for seamless data transfer and communication.

