| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-BT3 |
630-M15-240-BT3
| Heilind Number: | EDA630-M15-240-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-BT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in electronic applications. This receptacle boasts a high amperage capacity of 5 A, making it ideal for power and signal transmission. Featuring two rows and a sturdy 4-40 Threaded Insert mount type with Boardlocks_1, it ensures secure and stable connections on your circuit board. The PC Tail termination method offers easy installation, while the Gold Flash contact plating guarantees excellent conductivity. With a durable steel shell and Tin plating, this connector is built to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125 °C. Perfect for a wide range of industrial and commercial uses, it's a dependable component for your connectivity needs.

