| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-BT5 |
630-M15-240-BT5
| Heilind Number: | EDA630-M15-240-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-BT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for high-performance applications where reliability is key. With a 5A amperage rating, this receptacle features two rows of 15 positions, ensuring seamless connectivity. Its durable steel shell, plated with tin for enhanced durability, can withstand operating temperatures ranging from -55 to 125°C. The 4-40 Threaded Standoff and Boardlocks provide secure mounting options, while the PC Tail termination method and Gold Flash contact plating ensure efficient signal transmission. Trust in this connector for your critical connectivity needs.

