| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-GN2 |
630-M15-240-GN2
| Heilind Number: | EDA630-M15-240-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-GN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, an essential component for seamless data transmission. Designed for precision and durability, this receptacle boasts a maximum amperage of 5A, making it ideal for various electronic applications. With two rows of pins and a 4-40 Threaded Insert mount type, it ensures secure and stable connections. The PC Tail termination method guarantees easy installation, while the gold flash contact plating and nickel shell plating offer optimal conductivity and corrosion resistance. Crafted from high-quality steel, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Trust in this vital component for reliable signal transfer in your projects.

