| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-GN5 |
630-M15-240-GN5
| Heilind Number: | EDA630-M15-240-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-GN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic systems. This receptacle features 15 positions across two rows, ensuring ample room for connections. Engineered for high performance, it boasts a durable steel shell with nickel plating, guaranteeing long-term reliability. The gold flash contact plating provides optimal conductivity, while the PC tail termination method allows for easy installation. With an amperage rating of 5 A and an operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of applications. Securely mount it using 4-40 threaded standoffs and boardlocks, making it a versatile choice for your connectivity needs. Trust in its quality and functionality for seamless data transmission.

