| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-GT2 |
630-M15-240-GT2
| Heilind Number: | EDA630-M15-240-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-GT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. With a high amperage capacity of 5A, this receptacle boasts two rows of 15 gold-plated contacts for reliable and efficient signal transmission. The PC Tail termination method ensures secure and durable connections, while the 4-40 Threaded Insert mount type simplifies installation. Crafted with a steel shell plated with tin, this connector is built to withstand harsh operating conditions, with a wide temperature range of -55 to 125°C. Upgrade your interface setup with this essential component for optimal performance.

