| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-GT3 |
630-M15-240-GT3
| Heilind Number: | EDA630-M15-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-GT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with precision and efficiency using this Right Angle D-Sub Connector. Designed for seamless integration, this receptacle features two rows for optimal functionality. Its 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure attachment, while the PC Tail termination method guarantees reliable performance. With gold flash contact plating and tin shell plating, it offers enhanced conductivity and durability. Constructed with steel shell material, this connector can withstand extreme temperatures ranging from -55 to 125 °C, making it suitable for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless data transfer and communication.

