| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-GT5 |
630-M15-240-GT5
| Heilind Number: | EDA630-M15-240-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-GT5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance applications. Designed for reliable signal transmission, this receptacle boasts a 5A amperage rating, making it ideal for powering essential systems. With two rows of 15 positions, it offers ample connectivity options while ensuring seamless data transfer. Featuring a durable steel shell with tin plating, it guarantees long-lasting performance even in harsh environments. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method and gold flash contact plating ensure secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for demanding industrial and commercial settings. Elevate your connectivity standards with this essential component.

