| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LN2 |
630-M15-240-LN2
| Heilind Number: | EDA630-M15-240-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the Right Angle D-Sub Connector, a vital component for your connectivity needs. With a sleek and efficient design, this receptacle features two rows of 15 positions each, ensuring seamless data transmission. Its 4-40 Threaded Insert mount type and PC Tail termination method provide secure and stable connectivity in any application. Gold Flash contact plating guarantees reliable signal transfer, while the nickel-plated steel shell offers durability in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential choice for your electronic projects.

