| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LN3 |
630-M15-240-LN3
| Heilind Number: | EDA630-M15-240-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously crafted for high-performance applications. This receptacle features a durable steel shell with nickel plating for optimal signal transmission in demanding environments. With two rows and a 4-40 Threaded Insert mount type, it ensures secure and stable installation on your circuit board. The PC Tail termination method, along with contact plating of Gold Flash, guarantees reliable conductivity. Boasting 15 positions and a 5A amperage rating, this connector is designed to handle power and data transmission with precision. Operable in a wide temperature range from -55 to 125°C, it's ideal for both industrial and commercial use.Upgrade your interconnection systems with this essential component, a versatile choice for various D-Sub applications.

