| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LN5 |
630-M15-240-LN5
| Heilind Number: | EDA630-M15-240-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LN5 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Featuring a receptacle design with two rows and a robust 4-40 Threaded Standoff, Boardlocks mount type, this connector ensures secure and stable attachment to your PCB. With a high amperage rating of 5A and gold flash contact plating, it guarantees efficient power transmission with minimal signal loss. Crafted from durable steel with nickel plating, it offers superior strength and corrosion resistance, making it ideal for various industrial applications. Its PC Tail termination method provides easy and reliable soldering, while its wide operating temperature range of -55 to 125°C ensures performance even in extreme environments. With 15 positions, this connector is suitable for a wide range of IO applications. Upgrade your connectivity setup with this premium D-Sub Connector for seamless and dependable performance.

