| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LT1 |
630-M15-240-LT1
| Heilind Number: | EDA630-M15-240-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LT1 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable and durable solution for your design needs. With a robust steel shell and gold flash contact plating, this receptacle ensures secure and efficient data transmission, even in demanding environments. Featuring two rows of 15 positions each, it offers ample connectivity options for your applications. Designed for through-hole mounting with PC tail termination, installation is a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, this connector guarantees performance and longevity. Upgrade your setup with this essential component for seamless connectivity in your projects.

