| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LT2 |
630-M15-240-LT2
| Heilind Number: | EDA630-M15-240-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LT2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. With a robust steel shell and gold flash contact plating, this receptacle ensures secure and efficient transmission. Featuring two rows and fifteen positions, it offers ample connectivity options. Designed for easy installation with a 4-40 threaded insert mount and PC tail termination method, it's perfect for various applications. Operating smoothly in a wide temperature range from -55 to 125°C, this connector guarantees performance in harsh environments. Trust in its durability and functionality for seamless connectivity.

