| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-LT3 |
630-M15-240-LT3
| Heilind Number: | EDA630-M15-240-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-LT3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. This receptacle boasts a durable steel shell with a tin plating, ensuring reliable and long-lasting performance in a variety of environments. With a 2-row design and 15 positions, it offers ample connectivity options. The 4-40 threaded insert with boardlocks_1 makes installation easy and secure. Terminate with confidence using the PC tail method, and rest assured with gold flash contact plating for optimal signal transmission. Rated for 5 A and operational in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for your applications. Experience superior quality and performance with our Right Angle D-Sub Connector.

