| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WN2 |
630-M15-240-WN2
| Heilind Number: | EDA630-M15-240-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WN2 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a receptacle gender with two rows for efficient signal transmission. The 4-40 Threaded Insert mount type ensures secure attachment, while the PC Tail termination method simplifies installation. With contact plating in Gold Flash and shell plating in Nickel, this connector offers reliable conductivity and durability. Its steel shell material and wide operating temperature range of -55 to 125 °C make it suitable for various industrial applications. Trust in this connector for seamless and robust connectivity in your projects.

