| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 630-M15-240-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA630-M15-240-WN3 |
630-M15-240-WN3
| Heilind Number: | EDA630-M15-240-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 630-M15-240-WN3 |
| ECAD Model: |
Description:
630M Series right angle D-Sub receptacle connector with 15 machined socket type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows and a sturdy 4-40 Threaded Insert mount type with Boardlocks_1 for secure attachment. Ideal for PCB applications, its PC Tail termination method ensures reliable connections. With contact plating in Gold Flash and a durable Nickel shell plating, this connector offers superior conductivity and longevity. Made with high-quality steel shell material, it can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Upgrade your electronic systems with this essential component.

